Belden 3107ENH Series Control Cable 2 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-620
- Mfr. Part No.:
- 3107ENH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$22,112.48
(exc. GST)
$24,323.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $22,112.48 | $22.112 |
*price indicative
- RS Stock No.:
- 644-620
- Mfr. Part No.:
- 3107ENH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Black | |
| Outside Diameter | 8.9mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU Directive 2015/863/EU (RoHS 2 amendment), EU Directive 2011/65/EU (RoHS 2), EU CE, DMX-512 | |
| Size of Strands | 30AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Series | 3107ENH | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Black | ||
Outside Diameter 8.9mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU Directive 2015/863/EU (RoHS 2 amendment), EU Directive 2011/65/EU (RoHS 2), EU CE, DMX-512 | ||
Size of Strands 30AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Series 3107ENH | ||
Number of Strands 7 | ||
Voltage 300V | ||
Core Strands 7 x 30AWG | ||
- COO (Country of Origin):
- NL
Belden 3107ENH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 8.9mm Outside Diameter - 3107ENH.001000
This twisted & multipair industrial cable is designed to transmit audio and data signals in challenging commercial and industrial environments. It combines a two-pair twisted construction with a halogen-free outer sheath to maintain signal integrity while reducing hazardous emissions in the event of fire. The cable supports control and lighting protocols and is supplied on a 1000m reel for long runs.
Features & Benefits
• 300V rating for safe operation in control circuits
• Tinned copper conductors for improved corrosion resistance
• Stranded 7x30 cores for enhanced flexibility during installation
• Low Smoke Zero Halogen jacket to limit toxic gases and dense smoke
• Fire performance compliant with IEC 60332-1-2 for single‑cable flame tests
• Operational range from -45 to 80°C for harsh-temperature stability
• Tinned copper conductors for improved corrosion resistance
• Stranded 7x30 cores for enhanced flexibility during installation
• Low Smoke Zero Halogen jacket to limit toxic gases and dense smoke
• Fire performance compliant with IEC 60332-1-2 for single‑cable flame tests
• Operational range from -45 to 80°C for harsh-temperature stability
**Applications**
• Suitable for DMX-512 lighting control runs in venues and studios
• Ideal for linking automation controllers in factory installations
• Used with stage and event audio distribution systems
• Can be used for data signalling in machine control cabinets
• Ideal for linking automation controllers in factory installations
• Used with stage and event audio distribution systems
• Can be used for data signalling in machine control cabinets
What conductor configuration ensures flexibility for tight routing?
The conductors are stranded with a 7x30 arrangement, which increases pliability compared with solid cores, aiding routing through conduit and around bends.
How does the sheath material affect emergency scenarios?
The outer compound is Low Smoke Zero Halogen, which reduces corrosive and toxic emissions and lowers smoke density during combustion, helping protect people and equipment.
Is the cable suitable for outdoor or high-temperature enclosures?
It operates across a wide temperature span from -45 to 80°C, making it appropriate for many exposed or heated installation zones when supported by suitable mechanical protection.
Which approvals indicate compatibility with regulatory and signal standards?
The cable carries UKCA marking, complies with relevant RoHS directives, and is suitable for DMX-512 signalling environments.
Related links
- Belden 9842LS Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
