Belden 9842LS Series Control Cable 2 Pairs 1 km Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-602
- Mfr. Part No.:
- 9842LS.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$37,917.23
(exc. GST)
$41,708.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $37,917.23 | $37.917 |
*price indicative
- RS Stock No.:
- 644-602
- Mfr. Part No.:
- 9842LS.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cable Length | 1km | |
| Jacket Colour | Black | |
| Outside Diameter | 13.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Series | 9842LS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cable Length 1km | ||
Jacket Colour Black | ||
Outside Diameter 13.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Series 9842LS | ||
Fire Behaviour IEC 60332-1-2 | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden 9842LS Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Black Jacket - 9842LS.001000
This twisted & multipair industrial cable is designed for signal and control transmission in demanding industrial environments. It combines a flexible stranded conductor with a flame-tested, low-emission outer sheath to support installation in machinery, panels and conduit where reduced smoke and halogen output are important.
Features & Benefits
• 7x32 tinned copper strands provide flexibility and corrosion resistance
• Low smoke zero halogen jacket limits toxic emissions in enclosure fires
• Rated 300V for control and instrumentation wiring applications
• Fire behaviour meeting IEC 60332-1-2 aids circuit integrity under flame
• Temperature range -45°C to 80°C supports harsh environmental use
• Low smoke zero halogen jacket limits toxic emissions in enclosure fires
• Rated 300V for control and instrumentation wiring applications
• Fire behaviour meeting IEC 60332-1-2 aids circuit integrity under flame
• Temperature range -45°C to 80°C supports harsh environmental use
**Applications**
• Suitable for factory automation signal cabling and control loops
• Ideal for wiring in switchgear and control panels with restricted space
• Used for sensor and actuator connections in robotics and conveyors
• Can be used for interconnection in transportation and assembly lines
• Ideal for wiring in switchgear and control panels with restricted space
• Used for sensor and actuator connections in robotics and conveyors
• Can be used for interconnection in transportation and assembly lines
What conductor construction aids repeated flexing during installation?
The conductor comprises multiple fine strands arranged 7x32 which increases flexibility and reduces fatigue when pulled through conduits or moved during maintenance.
How does the sheath material behave in confined spaces during a fire?
The sheath is formulated to emit negligible halogen and limited smoke, reducing corrosive and toxic by‑products that can damage nearby electronics and impair evacuation.
What voltage level is this cable intended to carry safely?
It is specified for operation at 300V, making it suitable for standard control and instrumentation circuits.
How long are supply reels for bulk installation?
The product is supplied on 1000 m reels to support extended runs and minimise joints during large installations.
Related links
- Belden 3107ENH Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden 9842LS Series Twisted Pair Cable 500 m Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
