Belden 8723NH Series Audio Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-718
- Mfr. Part No.:
- 8723NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$5,318.50
(exc. GST)
$5,850.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,318.50 | $5.319 |
*price indicative
- RS Stock No.:
- 631-718
- Mfr. Part No.:
- 8723NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Pairs | 2 | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 4.55mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, CE, UKCA | |
| Voltage | 300V | |
| Series | 8723NH | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 7AWG | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Pairs 2 | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 4.55mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, CE, UKCA | ||
Voltage 300V | ||
Series 8723NH | ||
Conductor Material Tinned Copper | ||
Size of Strands 7AWG | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
- COO (Country of Origin):
- NL
Belden 8723NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 8723NH.001000
This twisted & multipair industrial cable is designed for control and signal transmission in demanding industrial environments. It combines flexible conductors with a low-emission jacket to support installations where fire performance and reduced toxic fumes are required. The cable is configured as two paired cores within a compact, chrome-coloured sheath and is suitable for continuous operation across a wide temperature band.
Features and Benefits:
• Tinned copper stranded conductors for improved corrosion resistance and flexibility
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated for 300V enabling use in low-voltage control systems
• Fire performance meeting IEC 60332-1-2 and IEC 60332-3-24 for enhanced circuit integrity
• Operable up to 80°C for high-temperature deployment
• Remains flexible down to -45°C for low-temperature installations
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated for 300V enabling use in low-voltage control systems
• Fire performance meeting IEC 60332-1-2 and IEC 60332-3-24 for enhanced circuit integrity
• Operable up to 80°C for high-temperature deployment
• Remains flexible down to -45°C for low-temperature installations
Applications
• Suitable for industrial automation signal wiring in factories
• Ideal for control panels and machine interconnects
• Used for instrumentation cabling in processing plants
• Can be used for robotics and motion-control harnesses
• Suitable for electrical installations requiring low smoke materials
• Ideal for control panels and machine interconnects
• Used for instrumentation cabling in processing plants
• Can be used for robotics and motion-control harnesses
• Suitable for electrical installations requiring low smoke materials
What conductor construction supports repeated flexing?
Each conductor is MADE from seven finely stranded tinned copper elements to increase pliability and longevity under movement.
How long are typical supply reels and how does that affect installation?
The product is supplied on 1000 m reels, allowing long runs with minimal jointing and reduced installation time.
What approvals indicate acceptance for regional projects?
The cable carries EU, CE and UKCA marks indicating conformity with applicable regional standards.
How does the outer sheath colour assist on-site work?
The chrome-coloured jacket aids Visual identification within cable bundles and installations where colour coding is used.
Related links
- Belden 8723NH Series Audio Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
