Belden 9842LS Series Twisted Pair Cable 2 Pairs 500 m Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$19,906.54

(exc. GST)

$21,897.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$19,906.54$39.813

*price indicative

RS Stock No.:
631-701
Mfr. Part No.:
9842LS.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Twisted Pair Cable

Number of Pairs

2

Cable Length

500m

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

9842LS

COO (Country of Origin):
NL
The Belden Data Cable designed for RS-485 serial communication systems used in industrial automation and control. The steel wire armor and dual-layer shielding provide robust protection against mechanical stress and electromagnetic interference. The cable supports low-voltage analog and digital signals across devices like PLCs, HMIs, and SCADA systems in harsh environments.

Uses 24 AWG stranded tinned copper conductors with polyolefin insulation

Includes foil and braid shielding for enhanced EMI resistance

Features a Low Smoke Zero Halogen jacket with CPR Eca classification for indoor and outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy