Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-678
- Mfr. Part No.:
- 8761NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,253.85
(exc. GST)
$2,479.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,253.85 | $4.508 |
*price indicative
- RS Stock No.:
- 631-678
- Mfr. Part No.:
- 8761NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UKCA, EU | |
| Size of Strands | 28AWG | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Series | 8761NH | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 7 | |
| Core Strands | 7 x 28AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 5.4mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UKCA, EU | ||
Size of Strands 28AWG | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Series 8761NH | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 7 | ||
Core Strands 7 x 28AWG | ||
- COO (Country of Origin):
- NL
Belden 8761NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8761NH.00500
This twisted & multipair industrial cable provides a Compact electrical link for control and signal applications in industrial settings. It is designed for installations requiring flexible stranded conductors with enhanced fire performance and a reduced-hazard sheath. The cable is supplied on a 500 m reel and rated for system voltages up to 300 V, suited to harsh ambient conditions.
Features & Benefits
• Tinned copper conductor improves corrosion resistance and conductivity
• Stranded 7x28 construction increases flexibility for frequent movement
• LSZH jacket reduces toxic emissions in confined spaces
• Meets IEC 60332-1-2 fire behaviour for flame propagation control
• Operating range -45 °C to 80 °C supports wide temperature environments
• CE and UKCA approvals enable use across applicable regional installations
• Stranded 7x28 construction increases flexibility for frequent movement
• LSZH jacket reduces toxic emissions in confined spaces
• Meets IEC 60332-1-2 fire behaviour for flame propagation control
• Operating range -45 °C to 80 °C supports wide temperature environments
• CE and UKCA approvals enable use across applicable regional installations
**Applications**
• Suitable for factory automation control circuits and sensors
• Ideal for wiring within machine cabinets and panels
• Used for signal transmission in electronic assemblies
• Can be used for interconnects in mechanical actuation systems
• Suitable for temporary power and control on 500 m installation reels
• Ideal for wiring within machine cabinets and panels
• Used for signal transmission in electronic assemblies
• Can be used for interconnects in mechanical actuation systems
• Suitable for temporary power and control on 500 m installation reels
What conductor composition is used to improve long-term contact quality?
The cores use tinned copper conductors to resist oxidation and maintain electrical contact quality.
How does the core construction affect routing and handling through conduits?
The stranded 7x28 configuration increases flexibility, making it easier to pull through bends and conduit runs.
What environmental hazard reduction does the sheath provide during a fire?
The low smoke zero halogen jacket limits corrosive and dense smoke emissions compared with standard polymer sheaths.
Which approval marks indicate suitability for regional regulatory requirements?
The cable carries CE and UKCA markings for conformity with relevant regional directives.
What is the reel length provided for bulk installation planning?
The product is supplied on a 500 m reel to support extended runs without intermediate joints.
Related links
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Data Cable 0.35 mm² Silver Sheath Low Smoke Zero Halogen
