Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-707
- Mfr. Part No.:
- 8760ELV.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$4,278.07
(exc. GST)
$4,705.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,278.07 | $8.556 |
*price indicative
- RS Stock No.:
- 631-707
- Mfr. Part No.:
- 8760ELV.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, CE, UKCA | |
| Series | 8760ELV | |
| Voltage | 300V | |
| Size of Strands | 16AWG | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, CE, UKCA | ||
Series 8760ELV | ||
Voltage 300V | ||
Size of Strands 16AWG | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
- COO (Country of Origin):
- NL
Belden 8760ELV Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8760ELV.00500
This twisted & multipair industrial cable is designed to carry control and signal between devices in industrial settings. It combines a single twisted pair with multi-strand conductors and a halogen-free outer sheath to provide suitable performance for automation and electrical installations where fire behaviour and low emissions are important.
Features and Benefits:
• 300V rating allows safe use in low-voltage control circuits
• Tinned copper cores reduce corrosion and improve terminations
• 16 strands per conductor increase flexibility for routing
• LSZH chrome-coloured jacket limits toxic emissions in fires
• Rated to 80°C supports higher-temperature operating environments
• Fire performance meets IEC 60332-3-24 and IEC 60332-1-2 standards
• Tinned copper cores reduce corrosion and improve terminations
• 16 strands per conductor increase flexibility for routing
• LSZH chrome-coloured jacket limits toxic emissions in fires
• Rated to 80°C supports higher-temperature operating environments
• Fire performance meets IEC 60332-3-24 and IEC 60332-1-2 standards
Applications
• Suitable for machine control wiring in manufacturing plants
• Ideal for signal transmission in automation cabinets
• Used for interconnections in electrical control panels
• Can be used for factory floor instrumentation links
• Suitable for installations requiring low-smoke halogen-free materials
• Ideal for signal transmission in automation cabinets
• Used for interconnections in electrical control panels
• Can be used for factory floor instrumentation links
• Suitable for installations requiring low-smoke halogen-free materials
What conductor construction assists in repeated bending and installation?
The conductors are MADE from tinned copper with 16 strands, which increases flexibility and resilience during routing and termination.
How does the cable behave in cold conditions?
The cable is rated for use down to -45°C, maintaining mechanical integrity and electrical continuity at low ambient temperatures.
What characteristics make this suitable for enclosed spaces?
The outer sheath is Low Smoke Zero Halogen, reducing corrosive and toxic gases during combustion and improving visibility in evacuation scenarios.
How long is the supplied cable and how does that affect planning?
Cable is supplied in 500 m lengths which aids long runs without intermediate joints and simplifies procurement for large installations.
Related links
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9536ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
