Belden 8777ELW Series Audio Cable 3 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 305 metres)*

$5,980.68

(exc. GST)

$6,578.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,980.68$19.609

*price indicative

RS Stock No.:
631-714
Mfr. Part No.:
8777ELW.00305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Number of Pairs

3

Cable Length

305m

Jacket Colour

Chrome

Outside Diameter

7mm

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

UKCA, EU, CE

Size of Strands

30AWG

Conductor Material

Tinned Copper

Core Strands

7 x 30AWG

Number of Strands

7

Fire Behaviour

IEC 60332-1-2

Series

8777ELW

COO (Country of Origin):
NL

Belden 8777ELW Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 8777ELW.00305


This twisted & multipair industrial cable is designed for signal and communication wiring in industrial environments. It comprises three paired conductors on a 305 m spool and is intended for installations requiring reduced halogen emissions and controlled flame performance. The cable’s outer sheath is chrome in colour and suited to settings where visibility and material properties are important.

Features & Benefits


• Tinned copper strands for improved corrosion resistance and conductivity
• Stranded conductor with 7x30 construction for enhanced flexibility
• Low smoke zero halogen jacket to limit toxic gas under fire conditions
• Meets IEC 60332-1-2 to reduce flame propagation risk in wiring runs
• Rated for operation up to 80°C enabling higher temperature installations

**Applications**


• Suitable for factory automation signal cabling
• Ideal for control panels in electrical installations
• Used for interconnection in mechanical equipment
• Can be used for industrial communication links over a 305 m spool length

What conductor composition aids long-term electrical performance?


Each conductor is formed from tinned copper strands, which combine good conductivity with surface protection against oxidation.

How does the cable behave in elevated ambient temperatures?


The construction supports continuous use at temperatures up to 80°C without degradation of core performance.

What mechanical flexibility does the cable offer for routing?


The stranded cores use a 7x30 strand count that provides greater pliability compared with solid conductors, easing installation in confined trays and conduits.

How does the jacket material affect safety in enclosed spaces?


The low smoke zero halogen outer layer is formulated to emit minimal corrosive or toxic fumes during thermal events, improving occupant safety and reducing equipment damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy