Belden 8471ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-616
- Mfr. Part No.:
- 8471ELW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$4,886.42
(exc. GST)
$5,375.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,886.42 | $16.021 |
*price indicative
- RS Stock No.:
- 631-616
- Mfr. Part No.:
- 8471ELW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 7.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, CE | |
| Conductor Material | Tinned Copper | |
| Series | 8471ELW | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 19 x 29AWG | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 7.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, CE | ||
Conductor Material Tinned Copper | ||
Series 8471ELW | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 19 x 29AWG | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
- COO (Country of Origin):
- NL
Belden 8471ELW Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 8471ELW.00305
This twisted & multipair industrial cable is designed for industrial communication and control in automation and electrical systems. It combines a single twisted pair conductor with a halogen‑minimising sheath to provide signal transmission suited to environments where reduced smoke and corrosive gas emissions are required. The product is supplied on a 305 m reel and is intended for fixed installation in machinery and plant.
Features & Benefits
• Tinned copper strands improve corrosion resistance and conductivity
• Stranded 19x29 construction enhances flexibility for routing
• Low smoke zero halogen jacket reduces toxic emission risk
• IEC 60332-1-2 fire rating limits flame propagation during faults
• Rated for operation up to 80°C for elevated‑temperature use
• Chrome jacket colour aids Visual identification in cable bundles
• Stranded 19x29 construction enhances flexibility for routing
• Low smoke zero halogen jacket reduces toxic emission risk
• IEC 60332-1-2 fire rating limits flame propagation during faults
• Rated for operation up to 80°C for elevated‑temperature use
• Chrome jacket colour aids Visual identification in cable bundles
**Applications**
• Suitable for factory automation communication links
• Ideal for control cabinets in Electronic Assembly lines
• Used with sensors and actuators in mechanical systems
• Can be used for signal distribution in electrical panels
• Suitable for installation where LSZH materials are mandated
• Ideal for control cabinets in Electronic Assembly lines
• Used with sensors and actuators in mechanical systems
• Can be used for signal distribution in electrical panels
• Suitable for installation where LSZH materials are mandated
What is the conductor composition and why is it useful?
The conductor is MADE from tinned copper which offers better resistance to oxidation compared with bare copper, supporting longer service life in damp or mildly corrosive environments.
How does the cable construction assist installation in confined routes?
The Multicore stranded layout with fine 19x29 strands provides enhanced bendability, making it easier to pull through conduits and around tight bends without kinking.
What environmental temperatures can the cable withstand during operation?
The cable is specified for continuous use at temperatures up to 80°C and can operate down to −15°C without compromising mechanical integrity.
How does the outer material affect safety in enclosed spaces?
The low smoke zero halogen sheath limits toxic and corrosive emissions in the event of fire, aiding evacuation and reducing damage to nearby electronic equipment.
What approvals support its use in European installations?
The cable carries CE marking and conforms to applicable EU requirements for industrial electrical components.
Related links
- Belden 8762ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 3107ELW Series Twisted Pair Cable 305 m, Black Sheath Low Smoke Zero Halogen
