Belden 9841LW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-721
- Mfr. Part No.:
- 9841LW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$6,078.66
(exc. GST)
$6,686.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,078.66 | $19.93 |
*price indicative
- RS Stock No.:
- 631-721
- Mfr. Part No.:
- 9841LW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.5mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 9841LW | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Size of Strands | 32AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.5mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 9841LW | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
Size of Strands 32AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9841LW Series Twisted & Multipair Industrial Cable, 305m Cable Length, 6.5mm Outside Diameter - 9841LW.00305
This twisted & multipair industrial cable is designed to transmit signals reliably within industrial systems requiring a single twisted pair. It serves control and data links in harsh environments where a compact, flexible conductor is required and operates across a wide ambient temperature range.
Features & Benefits
• Tinned copper stranded 7x32 cable improves flexibility and corrosion resistance
• Low smoke zero halogen chrome jacket reduces toxic emissions during fires
• IEC 60332-1-2 fire rated construction limits flame propagation
• 300V voltage rating supports common control and signalling circuits
• RoHS compliant construction meets material restriction requirements
• Operating range -45°C to 80°C maintains performance in varied climates
• Low smoke zero halogen chrome jacket reduces toxic emissions during fires
• IEC 60332-1-2 fire rated construction limits flame propagation
• 300V voltage rating supports common control and signalling circuits
• RoHS compliant construction meets material restriction requirements
• Operating range -45°C to 80°C maintains performance in varied climates
**Applications**
• Suitable for automation control loops in manufacturing plants
• Ideal for instrument signal wiring in process industries
• Used for cabinet-to-device single pair communications
• Can be used for sensor and actuator cabling in mechanical systems
• Ideal for instrument signal wiring in process industries
• Used for cabinet-to-device single pair communications
• Can be used for sensor and actuator cabling in mechanical systems
What is the conductor configuration and its mechanical effect?
The conductor comprises fine stranded tinned copper in a 7x32 arrangement which increases flexibility for frequent routing and reduces risk of breakage in dynamic installations.
How does the jacket material affect safety in enclosed spaces?
The low smoke zero halogen outer sheath minimises corrosive and toxic gases when heated, aiding evacuation and reducing damage to nearby electronics in confined areas.
What electrical stresses is the cable rated to withstand?
The cable carries a nominal voltage rating of 300V suitable for most control and signalling circuits found in automation and electrical systems.
How does the cable perform in temperature extremes?
It remains operational between -45°C and 80°C, allowing use in chilled, unheated, or elevated-temperature machinery compartments without loss of function.
Related links
- Belden 9841LW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
