Belden 8762ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-699
- Mfr. Part No.:
- 8762ELW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$2,634.86
(exc. GST)
$2,898.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,634.86 | $8.639 |
*price indicative
- RS Stock No.:
- 631-699
- Mfr. Part No.:
- 8762ELW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU, CE | |
| Voltage | 300V | |
| Series | 8762ELW | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 28AWG | |
| Number of Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 x 28AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 5.4mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU, CE | ||
Voltage 300V | ||
Series 8762ELW | ||
Conductor Material Tinned Copper | ||
Size of Strands 28AWG | ||
Number of Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 x 28AWG | ||
- COO (Country of Origin):
- NL
Belden 8762ELW Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 8762ELW.00305
This twisted & multipair industrial cable is designed for signal and data carriage in demanding industrial settings. It combines a stranded conductor construction with a halogen‑free outer sheath to offer safe, low‑smoke performance where installation space and environmental constraints require a compact, robust cable run.
Features & Benefits
• Stranded tinned copper conductor 7x28 for enhanced flexibility and conductivity
• Rated voltage 300V to support control and signalling circuits
• Low smoke zero halogen jacket for reduced toxic emissions in fire
• Meets IEC60332-1-2 fire behaviour for flame propagation resistance
• Operating temperature range -45 to 80°C for wide environmental tolerance
• Rated voltage 300V to support control and signalling circuits
• Low smoke zero halogen jacket for reduced toxic emissions in fire
• Meets IEC60332-1-2 fire behaviour for flame propagation resistance
• Operating temperature range -45 to 80°C for wide environmental tolerance
**Applications**
• Suitable for industrial Ethernet installations requiring reduced-fire-hazard cabling
• Ideal for control panels and fieldbus runs in automation systems
• Used with mobile or moving equipment where flexibility is required
• Can be used for sensor and actuator connections on factory floors
• Ideal for control panels and fieldbus runs in automation systems
• Used with mobile or moving equipment where flexibility is required
• Can be used for sensor and actuator connections on factory floors
What conductor composition aids long-term mechanical performance?
The conductor consists of tinned copper strands arranged 7x28, which improves Flex life and resists corrosion compared with plain copper strands.
How does the sheath support safety during a fire event?
The outer material is a low smoke zero halogen compound that limits toxic gas release and dense smoke, and the cable meets IEC60332-1-2 for single‑wire flame testing.
What approvals indicate suitability for installation in UK and EU projects?
The cable carries UKCA and CE markings, confirming it meets relevant regional regulatory requirements for deployment in those jurisdictions.
How is cable routing simplified in installations with tight space?
The cables Compact outside diameter of 5.4mm allows for dense bundling and routing through confined trays and conduits.
What length and mechanical rating should installers expect for bulk runs?
This product is supplied on reels of 305m and is designed for continuous runs in industrial wiring schemes.
Related links
- Belden 8471ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 3107ELW Series Twisted Pair Cable 305 m, Black Sheath Low Smoke Zero Halogen
