Belden 9842LW Series Twisted Pair Cable 2 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-731
- Mfr. Part No.:
- 9842LW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$8,101.56
(exc. GST)
$8,911.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,101.56 | $26.562 |
*price indicative
- RS Stock No.:
- 631-731
- Mfr. Part No.:
- 9842LW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.4mm | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Size of Strands | 7AWG | |
| Voltage | 300V | |
| Series | 9842LW | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.4mm | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
Size of Strands 7AWG | ||
Voltage 300V | ||
Series 9842LW | ||
- COO (Country of Origin):
- NL
Belden 9842LW Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 9842LW.00305
This twisted & multipair industrial cable is designed for signal and control tasks in industrial environments, offering a flexible, stranded conductor layout with a halogen-free outer sheath that limits smoke and toxic emissions during incidents. It is intended for installations requiring moderate voltage handling and resistance to common thermal extremes encountered in automation and electrical systems.
Features and Benefits:
• 2 pair configuration provides separate conductors for differential signalling
• Tinned copper stranded cores resist corrosion in damp conditions
• 7 strands per core improve flexibility for routing and termination
• Low smoke zero halogen jacket reduces toxic fume output in fires
• IEC60332-1-2 rated construction improves circuit survivability during flame exposure
• Voltage rating of 300V suits standard control and communication circuits
• Tinned copper stranded cores resist corrosion in damp conditions
• 7 strands per core improve flexibility for routing and termination
• Low smoke zero halogen jacket reduces toxic fume output in fires
• IEC60332-1-2 rated construction improves circuit survivability during flame exposure
• Voltage rating of 300V suits standard control and communication circuits
Applications
• Suitable for machine control wiring in factory automation
• Ideal for industrial sensor and actuator signal runs
• Used for panel-to-panel communication in electrical cabinets
• Can be used for fieldbus and control bus cabling in mechanical systems
• Ideal for industrial sensor and actuator signal runs
• Used for panel-to-panel communication in electrical cabinets
• Can be used for fieldbus and control bus cabling in mechanical systems
What temperature range can it cope with on site?
It operates between -45°C and 80°C, suitable for cold storage and warm process areas.
How does the outer material affect installation safety?
The low smoke zero halogen jacket minimises hazardous emissions and improves visibility during evacuation.
What mechanical properties aid routing through cable trays?
Stranded conductors composed of tinned copper with seven strands per core enhance flexibility for bends and frequent movement.
Is it acceptable for environmentally conscious projects?
The construction meets RoHS requirements, limiting use of certain hazardous substances.
Related links
- Belden 9842LW Series Control Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
