Belden 9841LW Series Control Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-596
- Mfr. Part No.:
- 9841LW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$9,507.38
(exc. GST)
$10,458.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,507.38 | $19.015 |
*price indicative
- RS Stock No.:
- 644-596
- Mfr. Part No.:
- 9841LW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Number of Pairs | 1 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.5mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Core Strands | 7 x 32AWG | |
| Voltage | 300V | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Series | 9841LW | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Number of Pairs 1 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.5mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Core Strands 7 x 32AWG | ||
Voltage 300V | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Series 9841LW | ||
- COO (Country of Origin):
- NL
Belden 9841LW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9841LW.00500
This twisted & multipair industrial cable is designed for signal and data transmission in demanding industrial environments. It combines a corrosion-resistant conductor and a low-emission outer sheath to provide dependable performance across a wide temperature range, while meeting recognised safety and material restrictions for professional installations.
Features & Benefits
• Tinned stranded conductor offers improved solderability and corrosion resistance
• 7x32 strand count enhances flexibility for frequent routing
• 300V rating permits use in standard control circuits
• LSZH jacket minimises toxic fume and smoke output in incidents
• Fire behaviour tested to IEC 60332-1-2 for vertical flame resistance
• Rated for operation between -45°C and 80°C for broad environmental use
• 7x32 strand count enhances flexibility for frequent routing
• 300V rating permits use in standard control circuits
• LSZH jacket minimises toxic fume and smoke output in incidents
• Fire behaviour tested to IEC 60332-1-2 for vertical flame resistance
• Rated for operation between -45°C and 80°C for broad environmental use
**Applications**
• Suitable for factory automation signal runs where space is limited
• Ideal for control panel interconnects in electrical cabinets
• Used for instrumentation wiring in process and plant systems
• Can be used for single-pair data links in fieldbus installations
• Suitable for retrofit projects demanding RoHS-compliant materials
• Ideal for control panel interconnects in electrical cabinets
• Used for instrumentation wiring in process and plant systems
• Can be used for single-pair data links in fieldbus installations
• Suitable for retrofit projects demanding RoHS-compliant materials
What conductor construction supports repeated movement without failure?
The conductor comprises multiple fine tinned strands arranged as 7x32, which increases flexibility and reduces metal fatigue in applications with regular bending.
How does the outer sheath behave in confined spaces during combustion?
The sheath is formulated as low smoke zero halogen, which significantly reduces corrosive gas and dense smoke compared with standard polymer jackets when exposed to heat.
Which standard addresses the cables response to a flame source?
The cable has undergone testing in accordance with IEC 60332-1-2, demonstrating vertical flame propagation resistance for single insulated conductors.
What environmental restriction is observed for the material composition?
The product conforms to RoHS requirements, restricting the use of certain hazardous substances in its components.
Related links
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
