Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-607
- Mfr. Part No.:
- 8760NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,896.63
(exc. GST)
$3,186.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,896.63 | $5.793 |
*price indicative
- RS Stock No.:
- 631-607
- Mfr. Part No.:
- 8760NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU, CE | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 8760NH | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU, CE | ||
Number of Strands 7 | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 8760NH | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Belden 8760NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8760NH.00500
This twisted & multipair industrial cable provides a single-pair electrical connection for industrial control and signal transmission in demanding environments. It is designed for use where reduced-hazard emissions and resilience to low temperatures are required, and it operates within typical industrial voltage systems.
Features & Benefits
• Tinned stranded conductor for improved corrosion resistance and conductivity
• 7x30 strand count delivers flexible conductor movement for routing
• Low smoke zero halogen sheath reduces toxic emissions during combustion
• Rated for 300V operation to suit common control circuits
• Withstands continuous temperatures up to 80°C for hot environments
• Cold-resistant down to -45°C to maintain performance in severe cold
• 7x30 strand count delivers flexible conductor movement for routing
• Low smoke zero halogen sheath reduces toxic emissions during combustion
• Rated for 300V operation to suit common control circuits
• Withstands continuous temperatures up to 80°C for hot environments
• Cold-resistant down to -45°C to maintain performance in severe cold
**Applications**
• Suitable for factory automation signal wiring requiring low-emission materials
• Ideal for control cabinets in transportation and rail systems
• Used for fieldbus or sensor pair installations in outdoor plants
• Can be used for maintenance spares on mobile machinery exposed to cold
• Used with reel-fed installation equipment for long-run cable deployment
• Ideal for control cabinets in transportation and rail systems
• Used for fieldbus or sensor pair installations in outdoor plants
• Can be used for maintenance spares on mobile machinery exposed to cold
• Used with reel-fed installation equipment for long-run cable deployment
What conductor construction supports frequent flexing during installation?
The core comprises multiple fine strands arranged as 7x30, which increases flexibility compared with solid conductors and eases handling on reels.
How does the outer material affect emergency smoke conditions?
The outer sheath is formulated as low smoke zero halogen, so combustion produces reduced smoke density and minimal halogen gases compared with standard polymers.
Which approvals confirm suitability for UK and EU projects?
It carries UKCA and CE markings, indicating conformity with applicable regional requirements for electrical products.
What is the typical outer thickness influencing cable routing in conduits?
The overall outside diameter measures 6 mm, allowing compatibility with many conduit and tray systems for Compact installations.
Related links
- Belden 8760NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
