Cabloswiss PFK Series Multi-Core Industrial Cable 3 Pairs 0.5 mm² 100 m Black, White, Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$370.24

(exc. GST)

$407.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$370.24$3.702

*price indicative

RS Stock No.:
350-063
Distrelec Article No.:
300-93-134
Mfr. Part No.:
PFK 4X0.50 MM*2
Brand:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Number of Pairs

3

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5 mm²

Cable Length

100m

Jacket Colour

Black, White, Grey

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 228

Series

PFK

Conductor Material

Tin Copper Wire

Fire Behaviour

Flame resistance according to IEC

Voltage

30V

COO (Country of Origin):
IT
The Cabloswiss Multicore cable design with a durable PVC sheath, ideal for low-voltage power and signal transmission. It ensures flexibility and reliable performance in industrial and commercial applications.

YY Unshielded

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy