Cabloswiss PFSK Series Multi-Core Industrial Cable 3 Pairs 0.22 mm² 100 m Black, White, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 350-057
- Distrelec Article No.:
- 300-93-137
- Mfr. Part No.:
- PFSK 20X0.22 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$1,536.66
(exc. GST)
$1,690.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,536.66 | $15.367 |
*price indicative
- RS Stock No.:
- 350-057
- Distrelec Article No.:
- 300-93-137
- Mfr. Part No.:
- PFSK 20X0.22 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Number of Pairs | 3 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black, White, Grey | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 228 | |
| Fire Behaviour | Flame resistance according to IEC | |
| Voltage | 30V | |
| Series | PFSK | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Number of Pairs 3 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 100m | ||
Jacket Colour Black, White, Grey | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 228 | ||
Fire Behaviour Flame resistance according to IEC | ||
Voltage 30V | ||
Series PFSK | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- IT
The Cabloswiss Multicore cable featuring a shield and a durable jacket, designed for reliable data transmission and protection against electromagnetic interference. It is ideal for industrial and electronic applications requiring flexibility and robust performance.
CY Copper Shield
PVC jacket material
RoHS Compliant
Related links
- Cabloswiss PFSK Series Multi-Core Industrial Cable 0.22 mm² Black White Sheath Polyvinyl
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Black Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
