RS PRO LiYY Series Multi-Core Industrial Cable 0.5 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 349-666
- Mfr. Part No.:
- 010405000-50
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$98.82
(exc. GST)
$108.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $98.82 | $1.976 |
*price indicative
- RS Stock No.:
- 349-666
- Mfr. Part No.:
- 010405000-50
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.7mm | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0207, RoHS, REACH, CE | |
| Voltage | 350V | |
| Series | LiYY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 5.7mm | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0207, RoHS, REACH, CE | ||
Voltage 350V | ||
Series LiYY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its durable jacket ensures resistance to environmental factors, providing reliable performance. With its flexibility and consistent quality, it is ideal for both professional and industrial use in demanding conditions.
Grey colour
PVC jacket
50 m cable
YY Unshielded
- RS Stock No. 0349890
- Mfr. Part No. LI-YY 4X0.50 MM*2
1 Reel of 100 Metre(s)
$285.17
1 Reel of 100 Metre(s)
$611.95
1 Reel of 100 Metre(s)
$164.86
1 Reel of 50 Metre(s)
$94.60
Related links
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride












