Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 100 m Black, Grey, White Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$251.31

(exc. GST)

$276.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$251.31$2.513

*price indicative

RS Stock No.:
350-058
Mfr. Part No.:
PFK 2X0.50 MM*2
Brand:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Number of Pairs

2

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.5mm²

Cable Length

100m

Jacket Colour

Black, Grey, White

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 228

Fire Behaviour

Flame resistance according to IEC

Series

PFK

Conductor Material

Tin Copper Wire

Voltage

30V

COO (Country of Origin):
IT
The Cabloswiss Multicore cable design with a durable PVC sheath, ideal for low-voltage power and signal transmission. It ensures flexibility and reliable performance in industrial and commercial applications.

YY Unshielded

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy