Cabloswiss LiYY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-890
- Distrelec Article No.:
- 300-93-117
- Mfr. Part No.:
- LI-YY 4X0.50 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$285.17
(exc. GST)
$313.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $285.17 | $2.852 |
*price indicative
- RS Stock No.:
- 349-890
- Distrelec Article No.:
- 300-93-117
- Mfr. Part No.:
- LI-YY 4X0.50 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 207-5, VDE 0295, VDE 0207-4, TAB DIN 47100 | |
| Series | LiYY | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 207-5, VDE 0295, VDE 0207-4, TAB DIN 47100 | ||
Series LiYY | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Cabloswiss Cable LiYY 4 x 0.50mm² has bare copper conductors according to VDE 0295 cl.5 and insulation made of PVC compound type Yl2, in compliance with VDE 0207-4. The bending radius is 15 x D for static applications, and it operates within a temperature range of -20°C to +80°C (static application).
Working voltage 300 V
Test Voltage 1500 V
Insulation resistance 20 M .Km min at 20°C
Colour Grey
Related links
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
