Cabloswiss LiYY Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 350-054
- Distrelec Article No.:
- 300-93-113
- Mfr. Part No.:
- LI-YY 3X2X0.25 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$267.22
(exc. GST)
$293.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $267.22 | $2.672 |
*price indicative
- RS Stock No.:
- 350-054
- Distrelec Article No.:
- 300-93-113
- Mfr. Part No.:
- LI-YY 3X2X0.25 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Number of Pairs | 3 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0295 cl.5, VDE 207-5, VDE 0207- 4, TAB DIN 47100 | |
| Series | LiYY | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Number of Pairs 3 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0295 cl.5, VDE 207-5, VDE 0207- 4, TAB DIN 47100 | ||
Series LiYY | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
The Cabloswiss Multipair cable with a PVC sheath and bare copper conductors, designed for low-frequency data transmission. It features a compact design with twisted pairs for reduced electromagnetic interference, making it ideal for industrial and electronic applications.
Unshielded
Data cable
RoHS Compliant
Related links
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
