Cabloswiss PFK Series Multi-Core Industrial Cable 2 Pairs 0.5 mm² 500 m Black, Grey, White Sheath Polyvinyl Chloride
- RS Stock No.:
- 350-060
- Distrelec Article No.:
- 301-00-188
- Mfr. Part No.:
- PFK 2X0,50 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 500 metres)*
$1,191.26
(exc. GST)
$1,310.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,191.26 | $2.383 |
*price indicative
- RS Stock No.:
- 350-060
- Distrelec Article No.:
- 301-00-188
- Mfr. Part No.:
- PFK 2X0,50 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Number of Pairs | 2 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 500m | |
| Jacket Colour | Black, Grey, White | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 228 | |
| Fire Behaviour | Flame resistance according to IEC | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 30V | |
| Series | PFK | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Number of Pairs 2 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 500m | ||
Jacket Colour Black, Grey, White | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 228 | ||
Fire Behaviour Flame resistance according to IEC | ||
Conductor Material Tin Copper Wire | ||
Voltage 30V | ||
Series PFK | ||
- COO (Country of Origin):
- IT
The Cabloswiss Multicore cable design with a durable PVC sheath, ideal for low-voltage power and signal transmission. It ensures flexibility and reliable performance in industrial and commercial applications.
YY Unshielded
RoHS Compliant
Related links
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Black White Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Black Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
