RS PRO LIYCY Series Control Cable 10 Pairs 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-772
- Distrelec Article No.:
- 301-10-234
- Mfr. Part No.:
- 021002500
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$543.89
(exc. GST)
$598.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $543.89 | $5.439 |
*price indicative
- RS Stock No.:
- 348-772
- Distrelec Article No.:
- 301-10-234
- Mfr. Part No.:
- 021002500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Pairs | 10 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN47100, VDE 0207 | |
| Voltage | 350V | |
| Series | LIYCY | |
| Conductor Material | Stranded Copper Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Pairs 10 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN47100, VDE 0207 | ||
Voltage 350V | ||
Series LIYCY | ||
Conductor Material Stranded Copper Wire | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 10 conductors with a cross-section of 0.25 mm², copper shielding, grey PVC insulation, and is supplied in a 100 meter length.
Cross-Section AWG 24 AWG
Jacket Diameter 7.2 mm
Voltage Rating Maximum 500 V
Test Voltage 1.2 kV
Related links
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
