RS PRO LIYCY Series Control Cable 12 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-773
- Distrelec Article No.:
- 301-10-236
- Mfr. Part No.:
- 021201400
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$453.13
(exc. GST)
$498.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $453.13 | $4.531 |
*price indicative
- RS Stock No.:
- 348-773
- Distrelec Article No.:
- 301-10-236
- Mfr. Part No.:
- 021201400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 12 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN47100, VDE 0207 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 350V | |
| Series | LIYCY | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 12 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN47100, VDE 0207 | ||
Conductor Material Bare Copper Wire | ||
Voltage 350V | ||
Series LIYCY | ||
The Kabeltronik Multicore cable features 12 conductors with a cross-section of 0.14 mm², copper shielding, grey PVC insulation, and is supplied in a 100 meter length.
Cross-Section AWG 26 AWG
Jacket Diameter 6.5 mm
Voltage Rating Maximum 350 V
Related links
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
