Southco ABS Lockable,Spring Loaded, 47 x 57 x 48mm
- RS Stock No.:
- 284-8488
- Distrelec Article No.:
- 110-75-937
- Mfr. Part No.:
- A3-50-925-12
- Brand:
- Southco
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.94
(exc. GST)
$24.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.94 |
- RS Stock No.:
- 284-8488
- Distrelec Article No.:
- 110-75-937
- Mfr. Part No.:
- A3-50-925-12
- Brand:
- Southco
Related links
- Southco ABS, Stainless Steel Door Bolt, 57 x 28mm
- Hammond Grey ABS ABS Case, 91 x 57 x 28mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, 123 x 57 x 123mm
- Black ABS Potting Box With Lid, 82 x 57 x 33mm
- Serpac S Grey ABS Instrument Case, 91 x 57 x 51mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1593 Light Grey ABS Instrument Case, 91 x 57 x 28mm