RS PRO 410207505 Series Control Cable 2 Pairs 0.75 mm² 100 m Grey Sheath
- RS Stock No.:
- 348-785
- Distrelec Article No.:
- 301-38-994
- Mfr. Part No.:
- 410207505-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$312.91
(exc. GST)
$344.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $312.91 | $3.129 |
*price indicative
- RS Stock No.:
- 348-785
- Distrelec Article No.:
- 301-38-994
- Mfr. Part No.:
- 410207505-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | curr ENt version CE, DIN 47100 (color code), RoHS, EG 2011/65/EU: REACH | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | 410207505 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals curr ENt version CE, DIN 47100 (color code), RoHS, EG 2011/65/EU: REACH | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series 410207505 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 2 unshielded conductors with a cross-section of 0.75 mm² each, insulated with FRNC PVC, and is supplied in a 100 meter length.
Jacket Color grey
Halogen Free
Cross-Section 18 AWG
Related links
- Kabeltronik LIYCY Series Control Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² Grey Sheath Polyurethane
- RS PRO Data Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 421602505 Series Control Cable 0.25 mm² Grey Sheath
- Kabeltronik 420505005 Series Control Cable 0.5 mm² Grey Sheath
- Kabeltronik 420801405 Series Control Cable 0.14 mm² Grey Sheath
