RS PRO LIYCY Series Control Cable 2 Pairs 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-776
- Distrelec Article No.:
- 301-10-238
- Mfr. Part No.:
- 020207500
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$402.41
(exc. GST)
$442.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $402.41 | $4.024 |
*price indicative
- RS Stock No.:
- 348-776
- Distrelec Article No.:
- 301-10-238
- Mfr. Part No.:
- 020207500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | PVC VDE 0207, DIN47100 | |
| Series | LIYCY | |
| Voltage | 350V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals PVC VDE 0207, DIN47100 | ||
Series LIYCY | ||
Voltage 350V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable features 2 conductors with a cross-section of 0.75 mm², copper shielding, grey PVC insulation, and is supplied in a 100 meter length.
Cross Section AWG 18 AWG
Jacket Diameter 5.8 mm
Voltage Rating Maximum 500 V
Test Voltage 1.2 kV
Related links
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
