Weller Erem 125mm Carbon Steel, Nickel Plated Pointed Tweezer
- RS Stock No.:
- 469-3151
- Mfr. Part No.:
- AASL
- Brand:
- Weller Erem
- RS Stock No.:
- 469-3151
- Mfr. Part No.:
- AASL
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Carbon Steel, Nickel Plated | |
| Overall Length | 125mm | |
| Point Type | Pointed | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Carbon Steel, Nickel Plated | ||
Overall Length 125mm | ||
Point Type Pointed | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Quality tweezers
High-quality, hand-made tweezers available in several models.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Weller Erem 120mm Carbon Steel, Nickel Plated Pointed Tweezer
- Weller Erem 125mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 110mm Stainless Steel Pointed Tweezer
- Weller Erem 82mm Stainless Steel Pointed Tweezer
- Weller Erem 150mm Stainless Steel Pointed Tweezer
- Weller Erem 127mm Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer













