Weller Erem 4.7in Stainless Steel Stripping Tweezer
- RS Stock No.:
- 220-0561
- Distrelec Article No.:
- 301-86-005
- Mfr. Part No.:
- 29W30
- Brand:
- Weller Erem
Subtotal (1 unit)*
$107.96
(exc. GST)
$118.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.96 |
*price indicative
- RS Stock No.:
- 220-0561
- Distrelec Article No.:
- 301-86-005
- Mfr. Part No.:
- 29W30
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Stripping | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Stripping | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LI
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 29W30
This tweezer is a precision hand tool designed for fine manipulation in electronics and mechanical tasks, providing controlled stripping and component handling in workshop and industrial settings. Constructed from corrosion-resistant metal, it is intended for use where precise grip and resistance to harsh substances are required.
Features and Benefits:
• Stripping-point tips deliver controlled insulation removal and fine grasping
• Anti-magnetic construction prevents interference with delicate components
• Anti-acid material resists chemical degradation in soldering environments
• Single-piece stainless design offers consistent tip alignment during use
• Non-sparking metal reduces risk when working near sensitive circuits
• Anti-magnetic construction prevents interference with delicate components
• Anti-acid material resists chemical degradation in soldering environments
• Single-piece stainless design offers consistent tip alignment during use
• Non-sparking metal reduces risk when working near sensitive circuits
Applications
• Suitable for delicate component placement on PCB assemblies
• Ideal for wire-stripping tasks during wiring-harness assembly
• Used for component retrieval and repositioning in electronics repair
• Can be used for small-part handling in automation maintenance
• Ideal for wire-stripping tasks during wiring-harness assembly
• Used for component retrieval and repositioning in electronics repair
• Can be used for small-part handling in automation maintenance
What material characteristics affect long-term surface condition?
The tool is MADE from stainless steel which provides resistance to oxidation and reduces the likelihood of surface corrosion in typical workshop atmospheres.
How does the tool interact with magnetic-sensitive components?
Its anti-magnetic construction minimises attraction to magnetic parts, reducing the chance of disturbing magnetically sensitive sensors or small ferrous parts.
Is the tip geometry suited to insulation work on small conductors?
The stripping-point tip is shaped to allow precise insulation removal and controlled gripping of fine wires without deforming conductors.
How many pieces are supplied for immediate use?
The product is supplied as a single-piece tool ready for deployment in assembly or repair tasks.
Related links
- Erem 120mm Stainless Steel Stripping ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Flat, Round Tweezer
- Weller Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer

