ideal-tek 120mm Stainless Steel Bent Tweezer
- RS Stock No.:
- 282-7528
- Distrelec Article No.:
- 301-32-374
- Mfr. Part No.:
- 2AZ.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$61.44
(exc. GST)
$67.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 228 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.44 |
*price indicative
- RS Stock No.:
- 282-7528
- Distrelec Article No.:
- 301-32-374
- Mfr. Part No.:
- 2AZ.SA.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 2AZ high precision tweezers are suitable to delicate applications which require holding a flat component firmly. The double bent tips help to hold the component still during positioning and increase ergonomics.
RoHS compliant
Related links
- ideal-tek 120mm Stainless Steel Bent Tweezer
- ideal-tek 105mm Stainless Steel Bent Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent, Flat Tweezer
- ideal-tek 115mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 120mm Stainless Steel Curved Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Serrated Tweezer
