ideal-tek 120 mm, Stainless Steel, Wafer, Tweezers
- RS Stock No.:
- 282-7610
- Distrelec Article No.:
- 301-32-458
- Mfr. Part No.:
- 85C.SA.1
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.63
(exc. GST)
$54.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.63 |
- RS Stock No.:
- 282-7610
- Distrelec Article No.:
- 301-32-458
- Mfr. Part No.:
- 85C.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 120 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 125 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Tweezers