ideal-tek 120mm Stainless Steel Curved Tweezer

Subtotal (1 unit)*

$86.95

(exc. GST)

$95.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.95

*price indicative

RS Stock No.:
282-7601
Distrelec Article No.:
301-32-431
Mfr. Part No.:
7.DX.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Curved

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

RoHS

Overall Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 7 high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting maximum visibility. The curved geometry provides maximum visibility and increased ergonomics. The high Alloy Austenitic Stainless Steel provides improved performance in severe environments.

Biology tweezer

Straight and ultra fine pointed tip

Anti magnetic anti acid high alloy SS body

  • RS Stock No. 2827607
  • Mfr. Part No. 7SG.CX.0
Each
$158.39
  • RS Stock No. 2827579
  • Mfr. Part No. 578.SA.1
Each
$51.73
  • RS Stock No. 2827603
  • Mfr. Part No. 7.S.0
Each
$68.36
  • RS Stock No. 7870317
  • Mfr. Part No. 09.SM115.SA.1
Each
$59.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy