ideal-tek 110 mm, Stainless Steel, Bent, Tweezers
- RS Stock No.:
- 282-7553
- Distrelec Article No.:
- 301-32-394
- Mfr. Part No.:
- 3CB.SA.0
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.49
(exc. GST)
$48.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.49 |
- RS Stock No.:
- 282-7553
- Distrelec Article No.:
- 301-32-394
- Mfr. Part No.:
- 3CB.SA.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 110 mm, Stainless Steel, Bent, Extra Fine, Tweezer
- ideal-tek 110 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 105 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 120 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 110 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 110 mm, Anti-Magnetic Anti-Acid Superalloy (CX),...
- ideal-tek 110 mm, Titanium, Straight, Tweezers