ideal-tek 120mm Stainless Steel Bent Tweezer

Subtotal (1 unit)*

$85.24

(exc. GST)

$93.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.24

*price indicative

RS Stock No.:
133-9964
Mfr. Part No.:
SM104X.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Bent

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Reverse Action Tweezer - Ideal-tek


Reverse action tweezers from Ideal-tek, non-magnetic, offers toughness, corrosion resistance to most chemicals, salts and acids.

Features and Benefits


• Tips: handling, positioning sot packages, monolithic chip capacitors

• Anti-Acid, Anti-Magnetic Stainless Steel (AISI 316L)

• Non-magnetic

• Toughness

• Corrosion resistant

Application Information


Tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy