Wiha 110mm Stainless Steel, Chromium, Nickel Extra Fine ESD Safe Tweezer
- RS Stock No.:
- 280-5848
- Distrelec Article No.:
- 301-44-248
- Mfr. Part No.:
- 32346
- Brand:
- Wiha
Subtotal (1 unit)*
$31.91
(exc. GST)
$35.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.91 |
*price indicative
- RS Stock No.:
- 280-5848
- Distrelec Article No.:
- 301-44-248
- Mfr. Part No.:
- 32346
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Tweezer | |
| Material | Stainless Steel, Chromium, Nickel | |
| Overall Length | 110mm | |
| Point Type | Extra Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 300°C | |
| Overall Width | 10mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Tweezer | ||
Material Stainless Steel, Chromium, Nickel | ||
Overall Length 110mm | ||
Point Type Extra Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 300°C | ||
Overall Width 10mm | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Precision Tweezers are labelled as Professional ESD Type 3c and are 110 mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type 3c compliant.
Compliance with IEC 61340 5 1
For gripping and holding electronic components
Related links
- Wiha 120mm Stainless Steel Nickel Extra Fine ESD Safe Tweezer
- Wiha 135mm Stainless Steel Nickel Extra Fine ESD Safe Tweezer
- Wiha 130mm Chrome Nickel Extra Fine ESD Safe Tweezer
- Wiha 120mm Chrome Stainless Steel Extra Fine ESD Safe Tweezer
- Wiha 120mm Nickel Chrome Extra Fine ESD Safe Tweezer
- Wiha 130mm Nickel Stainless Steel Extra Fine ESD Safe Tweezer
- CK 110mm Stainless Steel Bent, Extra Fine ESD Safe Tweezer
- CK 110mm Stainless Steel Extra Fine ESD Safe Tweezer
