EUROSTAT 110 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 214-1137
- Mfr. Part No.:
- 45-015-0835A
- Brand:
- EUROSTAT
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.67
(exc. GST)
$128.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $116.67 |
- RS Stock No.:
- 214-1137
- Mfr. Part No.:
- 45-015-0835A
- Brand:
- EUROSTAT
Related links
- EUROSTAT 110 mm, Stainless Steel, ESD Tweezers
- EUROSTAT 115 mm, Stainless Steel, ESD Tweezers
- EUROSTAT 123 mm, Stainless Steel, Flat, ESD Tweezers
- EUROSTAT 122 mm, Stainless Steel, Flat, ESD Tweezers
- Bahco 110 mm, Stainless Steel, ESD Tweezers
- Lindstrom 110 mm, Stainless Steel, ESD Tweezers
- RS PRO 110 mm, Stainless Steel, ESD Tweezers
- ideal-tek 110 mm, Polyester (Handle), Stainless Steel (Body),...