Wiha 120mm Nickel, Stainless Steel, Chromium Extra Fine ESD Safe Tweezer

Subtotal (1 unit)*

$48.43

(exc. GST)

$53.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.43

*price indicative

RS Stock No.:
280-5844
Distrelec Article No.:
301-44-243
Mfr. Part No.:
32336
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tweezer

Material

Nickel, Stainless Steel, Chromium

Overall Length

120mm

Point Type

Extra Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

300°C

Standards/Approvals

IEC 61340-5-1

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Precision Tweezers are labelled as Professional ESD Type 7abb and are 120 mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type 7abb compliant.

Compliance with IEC 61340 5 1

For gripping and holding electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy