Wiha 135mm Stainless Steel, Chromium, Nickel Extra Fine ESD Safe Tweezer

Subtotal (1 unit)*

$35.60

(exc. GST)

$39.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.60

*price indicative

RS Stock No.:
280-5838
Distrelec Article No.:
301-44-238
Mfr. Part No.:
32326
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tweezer

Material

Stainless Steel, Chromium, Nickel

Overall Length

135mm

Point Type

Extra Fine

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

300°C

Standards/Approvals

IEC 61340-5-1

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Precision Tweezers are labelled as Professional ESD Type SS and are 135 mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type SS compliant.

Compliance with IEC 61340 5 1

For gripping and holding electronic components

Each
$29.03
Each
$57.90
Each
$48.43
Each
$31.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy