TE Connectivity HPBA007A250R100E, 250 Ω 559.28 W Wirewound Braking Resistor 10 %
- RS Stock No.:
- 239-2582
- Mfr. Part No.:
- HPBA007A250R100E
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$766.29
(exc. GST)
$842.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $766.29 |
| 5 - 9 | $730.10 |
| 10 + | $714.95 |
*price indicative
- RS Stock No.:
- 239-2582
- Mfr. Part No.:
- HPBA007A250R100E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Braking Resistor | |
| Resistance | 250Ω | |
| Power Rating | 559.28W | |
| Series | HPBA | |
| Package/Case | Enclosed | |
| Packaging | Box | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 178mm | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 305mm | |
| Overall Height | 127mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Braking Resistor | ||
Resistance 250Ω | ||
Power Rating 559.28W | ||
Series HPBA | ||
Package/Case Enclosed | ||
Packaging Box | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 178mm | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 305mm | ||
Overall Height 127mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
Related links
- TE Connectivity HPBA010B125R100E, 125 Ω 745.7 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA010D500R050E, 500 Ω 745.7 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020A95R050E, 95 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020B63R100E, 63 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020C375R050E, 375 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA007C1K0050E, 1.5 kΩ 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007B170R100E, 170 Ω 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007C1K0100E, 1 kΩ 559.275 W Braking Resistor 10 %
