Weller FT91000047 Particle Filter EPA E10 and AC granulate for use with Zero-Smog Shield and Shield Pro
- RS Stock No.:
- 286-4437
- Distrelec Article No.:
- 304-21-330
- Mfr. Part No.:
- FT91000047
- Brand:
- Weller
Subtotal (1 unit)*
$37.50
(exc. GST)
$41.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.50 |
*price indicative
- RS Stock No.:
- 286-4437
- Distrelec Article No.:
- 304-21-330
- Mfr. Part No.:
- FT91000047
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | FT91000047 | |
| For Use With | Zero-Smog Shield and Shield Pro | |
| Sub Type | Particle Filter EPA E10 and AC granulate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number FT91000047 | ||
For Use With Zero-Smog Shield and Shield Pro | ||
Sub Type Particle Filter EPA E10 and AC granulate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Weller ZeroSmog Shield Series EPA Particle and AC Foam Filter, For Use With Zero Smog Shield, 70% non-condensing Storage Humidity - FT91000047
This solder fume extractor accessory features an E10 filter with activated carbon granules, ensuring effective fume filtration. This component is essential for maintaining a safe and clean work environment, particularly in electronics and industrial settings.
Features & Benefits
• E10 filter employs activated carbon for enhanced filtration
• Effectively reduces harmful soldering fumes
• High-efficiency solder filter supports longer usage
• Easily fits into existing solder fume extraction systems
Applications
• Compatible with industrial welding fume extractors
Can it replace existing filters in extraction systems?
Yes, it fits seamlessly with standard extraction systems.
Related links
- Weller FT91000045 Silicone Matt for use with Zero-Smog Shield et Shield Pro
- Weller Zero Smog Shield Pro ESD Safe
- Weller Compact Filter ESD Safe for use with Zero Smog 4V EL / TL
- Weller H13 Filter Cartridge And 10 Pre-Filters ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Weller Extraction Arm ESD Safe for use with Weller Zero Smog TL Extraction Units
- Weller FT91000051 Filter for use with Filter
- Weller FT91000049 Filter for use with Filter
- Weller FT91000048 Filter for use with Filter
