Wiha 120mm Stainless Steel, Nickel, Chromium Bent ESD Safe Tweezer

Subtotal (1 unit)*

$44.27

(exc. GST)

$48.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.27

*price indicative

RS Stock No.:
280-5846
Distrelec Article No.:
301-44-245
Mfr. Part No.:
32340
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tweezer

Material

Stainless Steel, Nickel, Chromium

Overall Length

120mm

Point Type

Bent

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

300°C

Standards/Approvals

IEC 61340-5-1

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Precision Tweezers are labelled as Professional ESD Type 13 and are 120 mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type 13 compliant.

Compliance with IEC 61340 5 1

For gripping and holding electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy