Wiha Screwdriver Set Phillips, Slotted Interchangeable Stubby Screwdriver Set, 6-Piece ESD Safe
- RS Stock No.:
- 249-8797
- Distrelec Article No.:
- 110-43-721
- Mfr. Part No.:
- 10386
- Brand:
- Wiha
Subtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.20 |
*price indicative
- RS Stock No.:
- 249-8797
- Distrelec Article No.:
- 110-43-721
- Mfr. Part No.:
- 10386
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Stubby Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | 1/4 | |
| Standards/Approvals | style D 6.3, DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Stubby Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size 1/4 | ||
Standards/Approvals style D 6.3, DIN 3126, ISO 1173 | ||
- COO (Country of Origin):
- PL
The Wiha Tools 33736 Screwdriver with bit is the screwdriver with the Stubby bit magazine provides the remedy in such cases it really stands out as a specialist for working in tight spots thanks to its handy, compact size, the multitool also holds its six bits in the most commonly used profiles in its handle, thus making it flexible in its use,the magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip.
Number of bits 6 pcs
Screwdriver bit length 25 mm
Kind of holder 1/4" ,magnetic.
- RS Stock No. 2498808
- Mfr. Part No. 38610
Each
$227.32
- RS Stock No. 2498798
- Mfr. Part No. 33738
Each
$46.46
- RS Stock No. 2272042
- Mfr. Part No. 42989
Each
$136.87
- RS Stock No. 2498809
- Mfr. Part No. 38611
Each
$233.85
Related links
- Wiha Phillips 6-Piece ESD Safe
- Wera Hexagon Slotted Interchangeable Stubby Screwdriver Set, 10-Piece ESD Safe
- Wiha Phillips 5-Piece ESD Safe
- Wiha Interchangeable Stubby Screwdriver Set, 6-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Wiha Phillips 1/4 in Tip
- Wiha Phillips 4-Piece












