Wiha 145mm Chrome, Nickel, Stainless Steel Curved ESD Safe Tweezer

Subtotal (1 unit)*

$43.53

(exc. GST)

$47.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.53

*price indicative

RS Stock No.:
280-5847
Distrelec Article No.:
301-44-246
Mfr. Part No.:
32343
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tweezer

Material

Chrome, Nickel, Stainless Steel

Overall Length

145mm

Point Type

Curved

Number of Pieces

1

ESD Safe

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

300°C

Standards/Approvals

IEC 61340-5-1

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Universal Tweezers are labelled as Professional ESD Type 40 and are 145 mm in length. These tweezers are engineered to provide electrostatic discharge protection, making them ESD Type 40 compliant.

Compliance with IEC 61340 5 1

Suitable for all current electronics applications

Each
$34.08
Each
$30.91
Each
$41.24
Each
$51.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy