ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer

Subtotal (1 unit)*

$63.43

(exc. GST)

$69.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$63.43

*price indicative

RS Stock No.:
787-0291
Mfr. Part No.:
09.SM103.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Bent

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

100

Anti-Acid

Yes

Maximum Temperature

1500°C

Standards/Approvals

No

COO (Country of Origin):
CH

Precision Tweezers - SA


Handcrafted to perfect tip symmetry and balance

Polished edge

No-scratch/antiglare satin finish

Anti-magnetic Anti-acid Stainless steel

  • RS Stock No. 2827577
  • Mfr. Part No. 51S.SA.DR.0
Each
$103.28
  • RS Stock No. 2827583
  • Mfr. Part No. 5C.SA.DR.0
Each
$108.70
  • RS Stock No. 2827492
  • Mfr. Part No. 15AGHM.SA.NE.0
Each
$269.81
  • RS Stock No. 8473061
  • Mfr. Part No. SM103.SANE1
Each
$101.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy