Wafer tweezer polyestere 120mm
- RS Stock No.:
- 278-2732
- Mfr. Part No.:
- 141 SAP
- Brand:
- Weller Erem
3 In Global stock for delivery within 10 working day(s)
999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.54
(exc. GST)
$97.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.54 |
- RS Stock No.:
- 278-2732
- Mfr. Part No.:
- 141 SAP
- Brand:
- Weller Erem
Related links
- RS PRO 120mm, Steel, Curved, Fine, Rounded, Sharp, ESD Tweezer Set
- Tweezers
- SAM x 85mm x 120mm
- RS PRO Plain Steel, Hex Bolt, M14mm x 120mm
- RS PRO PBT Finger Guard for 120mm Fans, 104.8mm Hole Spacing, 120 x 120mm
- Fibox Polycarbonate General Purpose Enclosure, 201 x 128 x 120mm
- RS PRO Plain Steel, Hex Bolt, M16mm x 120mm
- RS PRO Plain Steel, Hex Bolt, M22mm x 120mm