ideal-tek 125 mm, Stainless Steel, Wafer, Tweezers
- RS Stock No.:
- 282-7557
- Distrelec Article No.:
- 301-32-397
- Mfr. Part No.:
- 3WL.SA.1
- Brand:
- ideal-tek
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.64
(exc. GST)
$45.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.64 |
- RS Stock No.:
- 282-7557
- Distrelec Article No.:
- 301-32-397
- Mfr. Part No.:
- 3WL.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 125 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 125 mm, Stainless Steel, Angle, ESD Tweezers
- ideal-tek 125 mm, Stainless Steel, Angle, Tweezer
- ideal-tek 120 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 125 mm, Stainless Steel, Curved, ESD Tweezers