Weller Erem 5.9in Stainless Steel Pointed, Rounded Tweezer
- RS Stock No.:
- 446-7508
- Mfr. Part No.:
- 29SA
- Brand:
- Weller Erem
Subtotal (1 unit)*
$62.21
(exc. GST)
$68.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.21 |
*price indicative
- RS Stock No.:
- 446-7508
- Mfr. Part No.:
- 29SA
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 5.9in | |
| Point Type | Pointed, Rounded | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 5.9in | ||
Point Type Pointed, Rounded | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Weller Tweezer, 5.9 inch Overall Length, Stainless Steel - 29SA
This tweezer is a precision hand tool designed for controlled handling of small components in technical work. Constructed from corrosion-resistant stainless steel, it provides a pointed tip for fine manipulation and is suitable for environments where magnetic and chemical neutrality are required.
Features and Benefits:
• Pointed tip for precise access to tiny components
• Anti-magnetic construction prevents magnetic interference with parts
• Acid-resistant material protects against corrosive exposure
• Single-piece stainless build offers consistent handling performance
• Five point nine inch overall length for extended reach
• Anti-magnetic construction prevents magnetic interference with parts
• Acid-resistant material protects against corrosive exposure
• Single-piece stainless build offers consistent handling performance
• Five point nine inch overall length for extended reach
Applications
• Suitable for delicate electronic component placement and removal
• Ideal for precision soldering tasks in tight spaces
• Used for watch repair and small mechanical adjustments
• Can be used for laboratory handling of non-magnetic samples
• Used with automation fixtures requiring non-magnetic tooling
• Ideal for precision soldering tasks in tight spaces
• Used for watch repair and small mechanical adjustments
• Can be used for laboratory handling of non-magnetic samples
• Used with automation fixtures requiring non-magnetic tooling
How does the tool behave around magnetic-sensitive components?
Its anti-magnetic construction minimises stray magnetic fields, reducing the risk of magnetically induced movement or orientation changes in sensitive parts.
What makes this appropriate for corrosive environments?
The stainless steel material provides resistance to acidic substances, so brief exposure during routine cleaning or handling is less likely to cause surface degradation.
How does the length affect usability in precision tasks?
The 5.9in overall reach enables access into confined assemblies while keeping the operators hands clear of adjacent components and heat sources.
Is the tip suited to manipulating extremely small parts?
The pointed tip concentrates contact area for controlled grip on tiny items, aiding placement and extraction where accuracy is required.
Related links
- Weller Erem 150mm Stainless Steel Pointed Tweezer
- Weller Erem 150mm Stainless Steel Pointed Bent Tweezer
- Weller Erem 150mm Stainless Steel Wafer Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 110mm Stainless Steel Pointed Tweezer
- Weller Erem 130mm Stainless Steel Pointed Tweezer
- Weller Erem 82mm Stainless Steel Pointed Tweezer

