ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- RS Stock No.:
- 282-7614
- Mfr. Part No.:
- 8WT.SA.1
- Brand:
- ideal-tek
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$221.09
(exc. GST)
$243.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $221.09 |
- RS Stock No.:
- 282-7614
- Mfr. Part No.:
- 8WT.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 150 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 150 mm, Stainless Steel, Bent, Tweezers
- ideal-tek 120 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 125 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, ESD Tweezers
- Erem 150 mm, Stainless Steel, Wafer, Tweezers