ideal-tek 130 mm Stainless Steel Wafer Tweezer
- RS Stock No.:
- 282-7589
- Distrelec Article No.:
- 301-32-417
- Mfr. Part No.:
- 5WF.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$62.88
(exc. GST)
$69.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.88 |
*price indicative
- RS Stock No.:
- 282-7589
- Distrelec Article No.:
- 301-32-417
- Mfr. Part No.:
- 5WF.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Wafer | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 16mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 5WF wafer tweezers are suitable to delicate applications which require holding a 5 inch flat component firmly. The line serration provides the handles with extra grip. The bent paddle help to hold the component still during positioning.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
