RS PRO 130mm Stainless Steel Fine ESD Safe Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.51

(exc. GST)

$47.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.51
5 +$35.81

*price indicative

RS Stock No.:
136-9730
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Fine

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS PRO Stainless Steel, ESD Tweezers


RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.

Why Would You Choose ESD Tweezers


ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.

Features and Benefits


  • Stainless steel

  • Non-magnetic

  • Tough

  • Corrosion resistance to most chemicals, salts, and acids

  • Plastic replaceable tips

  • Various tips available

  • 130 mm overall Length

  • Applications


  • Jewellery Making and Watch Repair

  • Electronics Assembly

  • Laboratory Work

  • Cleanroom Environments

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy