CK 130mm Stainless Steel Fine ESD Safe Tweezer

Subtotal (1 unit)*

$108.79

(exc. GST)

$119.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$108.79

*price indicative

RS Stock No.:
275-5243
Distrelec Article No.:
301-18-794
Mfr. Part No.:
T2390
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Fine

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Maximum Temperature

270°C

Overall Width

130mm

Standards/Approvals

IEC 61340, 5.1 & 5.2

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Positioning Tweezer with carbon fibre tips allow for safe handling of highly sensitive electrical components. It is made from high grade, stainless steel bow acid and corrosion resistant and precision welded joint for consistent, repetitive action.

Heat resistant up to 270 degree for safe use

Fine and extra slim tips

  • RS Stock No. 4768283
  • Mfr. Part No. TL AA-SA-SL
Each
$50.96
  • RS Stock No. 2755244
  • Mfr. Part No. T2391
Each
$105.76
Each
$43.51
  • RS Stock No. 1367337
  • Mfr. Part No. AA.SA.NE.B
Each
$69.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy