- RS Stock No.:
- 272-8878
- Mfr. Part No.:
- 92 21 10 ESD
- Brand:
- Knipex
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$110.07
(exc. GST)
$121.08
(inc. GST)
Units | Per unit |
1 + | $110.07 |
- RS Stock No.:
- 272-8878
- Mfr. Part No.:
- 92 21 10 ESD
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Knipex precision tweezer with rubber for medical technology, electronics, microscopy, industry. It is used for particularly demanding precision work with tough and highly resistant to corrosion.
Antimagnetic to avoid electromagnetic damage
ESD-tested, soft, and ergonomic handle sleeves
Premium stainless steel
ESD-tested, soft, and ergonomic handle sleeves
Premium stainless steel
Specifications
Attribute | Value |
---|---|
Model Number | 2110 |
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 123 mm |
Point Type | Fine, Straight |
Anti-Magnetic | Yes |
ESD Safe | Yes |